Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade

C1206C561J1GALTU | |
|---|---|
DigiKey Part Number | 399-C1206C561J1GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C561J1GALTU |
Description | CAP CER 560PF 100V NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C561J1GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C561F1GACTU | KEMET | 0 | 399-C1206C561F1GACTUTR-ND | 13,13724 Kč | Upgrade |
| C1206C561FCGACTU | KEMET | 607 | 399-C1206C561FCGACTUCT-ND | 26,67000 Kč | Upgrade |
| C1206C561G2GACTU | KEMET | 0 | 399-C1206C561G2GACTUTR-ND | 8,72184 Kč | Upgrade |
| C1206C561J2GACTU | KEMET | 1 495 | 399-C1206C561J2GACTUCT-ND | 10,92000 Kč | Upgrade |
| C1206C561JBGACTU | KEMET | 0 | 399-15124-1-ND | 7,32964 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,91129 Kč | 7 645,16 Kč |
| Unit Price without VAT: | 1,91129 Kč |
|---|---|
| Unit Price with VAT: | 2,31266 Kč |










