
C1206C561JCGACTU | |
|---|---|
DigiKey Part Number | 399-15582-2-ND - Tape & Reel (TR) 399-15582-1-ND - Cut Tape (CT) 399-15582-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C561JCGACTU |
Description | CAP CER 560PF 500V NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C561JCGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 14,00600 Kč | 140,06 Kč |
| 50 | 10,89380 Kč | 544,69 Kč |
| 100 | 9,94050 Kč | 994,05 Kč |
| 500 | 8,32570 Kč | 4 162,85 Kč |
| 1 000 | 7,82637 Kč | 7 826,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,29941 Kč | 18 248,53 Kč |
| 5 000 | 6,98171 Kč | 34 908,55 Kč |
| 7 500 | 6,82253 Kč | 51 168,98 Kč |
| 12 500 | 6,64609 Kč | 83 076,12 Kč |
| 17 500 | 6,54293 Kč | 114 501,28 Kč |
| 25 000 | 6,44369 Kč | 161 092,25 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |

