1206Y0630561JAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 36,06692 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 18,78229 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 36,06692 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 18,78229 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 10,72855 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 10,38351 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 9,67638 Kč
Datasheet
560 pF ±5% 63V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y0630561JAT

DigiKey Part Number
1206Y0630561JAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y0630561JAT
Description
CAP CER 560PF 63V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
560 pF ±5% 63V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y0630561JAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.063" (1.60mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y0630561FATKnowles Syfer01206Y0630561FAT-ND36,06692 KčUpgrade
1206Y0630561GATKnowles Syfer01206Y0630561GAT-ND18,78229 KčUpgrade
1206Y1000561FATKnowles Syfer01206Y1000561FAT-ND36,06692 KčUpgrade
1206Y1000561GATKnowles Syfer01206Y1000561GAT-ND18,78229 KčUpgrade
1206Y1000561JATKnowles Syfer01206Y1000561JAT-ND10,72855 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,72855 Kč26 821,38 Kč
Manufacturers Standard Package
Unit Price without VAT:10,72855 Kč
Unit Price with VAT:12,98155 Kč