0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
0805 (2012 Metric) Standard MLCC
Ensure the Reliability of Your EV Electronic System with Knowles

0805Y0500104KSTM01

DigiKey Part Number
1608-1311-2-ND - Tape & Reel (TR)
1608-1311-1-ND - Cut Tape (CT)
1608-1311-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805Y0500104KSTM01
Description
CAP CER 0.1UF 50V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805Y0500104KSTM01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X104K5RACAUTOKEMET28 543399-6995-1-ND8,34000 KčDirect
CEU4J2X7R1H104K125AETDK51 515445-7856-1-ND6,05000 KčDirect
CGA4J2X7R1H104K125AETDK1 170445-15959-1-ND5,21000 KčDirect
C0805X104K1RACAUTOKEMET26 510399-11601-1-ND10,01000 KčUpgrade
CGA4J2X7R2A104K125AETDK302 236445-15961-1-ND6,05000 KčUpgrade
In-Stock: 119
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,23000 Kč20,23 Kč
1012,93000 Kč129,30 Kč
5010,02740 Kč501,37 Kč
1009,13050 Kč913,05 Kč
5007,62060 Kč3 810,30 Kč
1 0007,15365 Kč7 153,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,57692 Kč19 730,76 Kč
6 0006,29454 Kč37 767,24 Kč
9 0006,15309 Kč55 377,81 Kč
15 0005,99630 Kč89 944,50 Kč
21 0005,90461 Kč123 996,81 Kč
30 0005,81638 Kč174 491,40 Kč
Manufacturers Standard Package
Unit Price without VAT:20,23000 Kč
Unit Price with VAT:24,47830 Kč