


C0805X104K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-11601-2-ND - Tape & Reel (TR) 399-11601-1-ND - Cut Tape (CT) 399-11601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X104K1RACAUTO |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X104K1RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.043" (1.10mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,15200 Kč | 61,52 Kč |
| 50 | 4,58600 Kč | 229,30 Kč |
| 100 | 4,10300 Kč | 410,30 Kč |
| 500 | 3,29374 Kč | 1 646,87 Kč |
| 1 000 | 3,04345 Kč | 3 043,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,77963 Kč | 6 949,07 Kč |
| 5 000 | 2,62068 Kč | 13 103,40 Kč |
| 7 500 | 2,54107 Kč | 19 058,02 Kč |
| 12 500 | 2,45284 Kč | 30 660,50 Kč |
| 17 500 | 2,40126 Kč | 42 022,05 Kč |
| 25 000 | 2,35165 Kč | 58 791,25 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

