
0805Y0500104KST | |
|---|---|
DigiKey Part Number | 1608-0805Y0500104KSTTR-ND - Tape & Reel (TR) 1608-0805Y0500104KSTCT-ND - Cut Tape (CT) 1608-0805Y0500104KSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805Y0500104KST |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y0500104KST Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X104K5RACAUTO | KEMET | 28 543 | 399-6995-1-ND | 8,34000 Kč | Direct |
| CEU4J2X7R1H104K125AE | TDK | 51 515 | 445-7856-1-ND | 6,05000 Kč | Direct |
| CGA4J2X7R1H104K125AE | TDK | 1 170 | 445-15959-1-ND | 5,21000 Kč | Direct |
| CGA4J2X7R2A104K125AE | TDK | 302 236 | 445-15961-1-ND | 6,05000 Kč | Upgrade |
| CGA4J2X8R1H104K125AE | TDK | 27 579 | 445-173677-1-ND | 5,21000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,19000 Kč | 19,19 Kč |
| 10 | 12,11700 Kč | 121,17 Kč |
| 50 | 9,36820 Kč | 468,41 Kč |
| 100 | 8,51740 Kč | 851,74 Kč |
| 500 | 7,08670 Kč | 3 543,35 Kč |
| 1 000 | 6,64394 Kč | 6 643,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,09717 Kč | 18 291,51 Kč |
| 6 000 | 5,82953 Kč | 34 977,18 Kč |
| 9 000 | 5,69543 Kč | 51 258,87 Kč |
| 15 000 | 5,54685 Kč | 83 202,75 Kč |
| 21 000 | 5,45993 Kč | 114 658,53 Kč |
| 30 000 | 5,37631 Kč | 161 289,30 Kč |
| Unit Price without VAT: | 19,19000 Kč |
|---|---|
| Unit Price with VAT: | 23,21990 Kč |


