
AUTO-AECQ-HV-KIT45 | |
|---|---|
DigiKey Part Number | 1608-1298-ND |
Manufacturer | |
Manufacturer Product Number | AUTO-AECQ-HV-KIT45 |
Description | CAP KIT CER 150PF-1UF 710PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 150pF ~ 1µF 50 ~ 2000V (2kV) Surface Mount, MLCC 710 Pieces (Assorted Per Value) |
Datasheet | Datasheet |
Category | Voltage - Rated 50 ~ 2000V (2kV) |
Manufacturer Knowles Syfer | Tolerance ±5%, ±10% |
Series | Applications Automotive, Boardflex Sensitive |
Packaging Book | Features Soft Termination |
Part Status Active | Quantity 710 Pieces (Assorted Per Value) |
Kit Type Ceramic | Packages Included 0805 ~ 2220 (2012 ~ 5750 Metric) |
Capacitance Range 150pF ~ 1µF | Base Product Number |
Mounting Type Surface Mount, MLCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 970,51000 Kč | 5 970,51 Kč |
| 10 | 5 222,73900 Kč | 52 227,39 Kč |
| Unit Price without VAT: | 5 970,51000 Kč |
|---|---|
| Unit Price with VAT: | 7 224,31710 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 1206Y2K00102KST | CAP CER 1000PF 2KV X7R 1206 | 20 |
| 1206Y5000473KST | CAP CER 0.047UF 500V X7R 1206 | 20 |
| 1812Y1K00103KST | CAP CER 10000PF 1KV X7R 1812 | 10 |
| 2220Y1K00104KST | CAP CER 0.1UF 1KV X7R 2220 | 10 |
| 0805Y0500104KST | CAP CER 0.1UF 50V X7R 0805 | 20 |

