


2220Y1K00104KST | |
|---|---|
DigiKey Part Number | 1608-1167-2-ND - Tape & Reel (TR) 1608-1167-1-ND - Cut Tape (CT) 1608-1167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220Y1K00104KST |
Description | CAP CER 0.1UF 1KV X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y1K00104KST Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,23000 Kč | 98,23 Kč |
| 10 | 70,42900 Kč | 704,29 Kč |
| 50 | 59,37980 Kč | 2 968,99 Kč |
| 100 | 55,96160 Kč | 5 596,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 50,17584 Kč | 25 087,92 Kč |
| 1 000 | 48,38413 Kč | 48 384,13 Kč |
| 1 500 | 47,48603 Kč | 71 229,04 Kč |
| 2 500 | 46,49066 Kč | 116 226,65 Kč |
| 3 500 | 45,90862 Kč | 160 680,17 Kč |
| Unit Price without VAT: | 98,23000 Kč |
|---|---|
| Unit Price with VAT: | 118,85830 Kč |


