0805J0500270GCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 7,26372 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 7,26372 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 4,50748 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 7,26372 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 4,50748 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 8,57492 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 4,63585 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 8,29612 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 9,14555 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 7,10664 Kč
Datasheet

Direct


YAGEO
In Stock: 30 733
Unit Price: 3,33000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 3 312
Unit Price: 8,95000 Kč
Datasheet

Upgrade


KEMET
In Stock: 3 595
Unit Price: 19,97000 Kč
Datasheet

Upgrade


KEMET
In Stock: 1 337
Unit Price: 18,10000 Kč
Datasheet
0805 (2012 Metric) 1,30mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J0500270GCT

DigiKey Part Number
0805J0500270GCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J0500270GCT
Description
CAP CER 27PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
27 pF ±2% 50V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J0500270GCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,50748 Kč13 522,44 Kč
Manufacturers Standard Package
Unit Price without VAT:4,50748 Kč
Unit Price with VAT:5,45405 Kč