0805Y0500270GAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 17,09525 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 17,09525 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 9,14555 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 20,42261 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 10,89784 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 17,09525 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 9,14555 Kč
Datasheet
0805 (2012 Metric) 1,30mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric) 1,30mm Tan
0805 (2012 Metric) Standard MLCC

0805Y0500270GAT

DigiKey Part Number
0805Y0500270GAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805Y0500270GAT
Description
CAP CER 27PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
27 pF ±2% 50V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805Y0500270GAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,14555 Kč27 436,65 Kč
Manufacturers Standard Package
Unit Price without VAT:9,14555 Kč
Unit Price with VAT:11,06612 Kč