0805Y1000270GAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 22,79375 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 19,07458 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 10,19117 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 20,75820 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 11,07428 Kč
Datasheet
27 pF ±2% 100V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 pF ±2% 100V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
0805 (2012 Metric) Standard MLCC

0805Y1000270GAT

DigiKey Part Number
0805Y1000270GAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805Y1000270GAT
Description
CAP CER 27PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
27 pF ±2% 100V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805Y1000270GAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±2%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805Y1000270FATKnowles Syfer00805Y1000270FAT-ND22,79375 KčUpgrade
0805Y2000270FATKnowles Syfer00805Y2000270FAT-ND19,07458 KčUpgrade
0805Y2000270GATKnowles Syfer00805Y2000270GAT-ND10,19117 KčUpgrade
0805Y5000270FATKnowles Syfer00805Y5000270FAT-ND20,75820 KčUpgrade
0805Y5000270GATKnowles Syfer00805Y5000270GAT-ND11,07428 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,14825 Kč36 444,75 Kč
Manufacturers Standard Package
Unit Price without VAT:12,14825 Kč
Unit Price with VAT:14,69938 Kč