
CC0805GRNPO9BN270 | |
|---|---|
DigiKey Part Number | 13-CC0805GRNPO9BN270TR-ND - Tape & Reel (TR) 13-CC0805GRNPO9BN270CT-ND - Cut Tape (CT) 13-CC0805GRNPO9BN270DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805GRNPO9BN270 |
Description | CAP CER 27PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805GRNPO9BN270 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 Kč | 3,33 Kč |
| 10 | 1,85200 Kč | 18,52 Kč |
| 50 | 1,30660 Kč | 65,33 Kč |
| 100 | 1,13810 Kč | 113,81 Kč |
| 500 | 0,85804 Kč | 429,02 Kč |
| 1 000 | 0,77149 Kč | 771,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,56756 Kč | 2 270,24 Kč |
| 8 000 | 0,53959 Kč | 4 316,72 Kč |
| 12 000 | 0,51459 Kč | 6 175,08 Kč |
| 20 000 | 0,51138 Kč | 10 227,60 Kč |
| 28 000 | 0,48753 Kč | 13 650,84 Kč |
| 40 000 | 0,48570 Kč | 19 428,00 Kč |
| 48 000 | 0,48482 Kč | 23 271,36 Kč |
| 96 000 | 0,48177 Kč | 46 249,92 Kč |
| 100 000 | 0,48161 Kč | 48 161,00 Kč |
| Unit Price without VAT: | 3,33000 Kč |
|---|---|
| Unit Price with VAT: | 4,02930 Kč |

