0603Y1000223KET is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 3 800
Unit Price: 9,45000 Kč
Datasheet

Direct


TDK
In Stock: 6 488
Unit Price: 4,41000 Kč
Datasheet

Upgrade


TDK
In Stock: 7 898
Unit Price: 5,88000 Kč
Datasheet

Similar


Murata Electronics
In Stock: 723 162
Unit Price: 2,73000 Kč

Similar


KYOCERA AVX
In Stock: 2 675
Unit Price: 6,72000 Kč
Datasheet
0.022 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Ensure the Reliability of Your EV Electronic System with Knowles

0603Y1000223KET

DigiKey Part Number
1608-1309-2-ND - Tape & Reel (TR)
1608-1309-1-ND - Cut Tape (CT)
1608-1309-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603Y1000223KET
Description
CAP CER 0.022UF 100V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603Y1000223KET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0005,33197 Kč21 327,88 Kč
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
1010,96100 Kč109,61 Kč
508,16400 Kč408,20 Kč
1007,29680 Kč729,68 Kč
5005,81686 Kč2 908,43 Kč
1 0005,35449 Kč5 354,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:17,85000 Kč
Unit Price with VAT:21,59850 Kč