
KAF15AR72A223KT | |
|---|---|
DigiKey Part Number | 478-KAF15AR72A223KTTR-ND - Tape & Reel (TR) 478-KAF15AR72A223KTCT-ND - Cut Tape (CT) 478-KAF15AR72A223KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAF15AR72A223KT |
Description | CAP CER 0.022UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,03200 Kč | 40,32 Kč |
| 50 | 2,94400 Kč | 147,20 Kč |
| 100 | 2,61010 Kč | 261,01 Kč |
| 500 | 2,04814 Kč | 1 024,07 Kč |
| 1 000 | 1,87449 Kč | 1 874,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,75255 Kč | 7 010,20 Kč |
| 8 000 | 1,65010 Kč | 13 200,80 Kč |
| 12 000 | 1,59881 Kč | 19 185,72 Kč |
| 20 000 | 1,54197 Kč | 30 839,40 Kč |
| 28 000 | 1,50874 Kč | 42 244,72 Kč |
| 40 000 | 1,47678 Kč | 59 071,20 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

