0603J0500560FCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 8,47054 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 8,47054 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 8,47054 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 14,45849 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 14,16525 Kč
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 9,22028 Kč
Datasheet

Direct


YAGEO
In Stock: 1 201
Unit Price: 3,36000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 8 129
Unit Price: 2,73000 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 6,79359 Kč
Datasheet

Upgrade


KEMET
In Stock: 39 856
Unit Price: 19,95000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2 622
Unit Price: 8,82000 Kč
Datasheet
56 pF ±1% 50V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0500560FCT

DigiKey Part Number
0603J0500560FCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0500560FCT
Description
CAP CER 56PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
56 pF ±1% 50V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0500560FCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0008,47054 Kč33 882,16 Kč
Manufacturers Standard Package
Unit Price without VAT:8,47054 Kč
Unit Price with VAT:10,24935 Kč