0603J0500560FAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 14,45849 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 15,42203 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 15,98630 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 14,16525 Kč
Datasheet

Direct


YAGEO
In Stock: 7 722
Unit Price: 7,77000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 2,31220 Kč
Datasheet
56 pF ±1% 50V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0500560FAT

DigiKey Part Number
0603J0500560FAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0500560FAT
Description
CAP CER 56PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
56 pF ±1% 50V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0500560FAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00014,45849 Kč57 833,96 Kč
Manufacturers Standard Package
Unit Price without VAT:14,45849 Kč
Unit Price with VAT:17,49477 Kč