470 pF ±5% 50V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0500471JCT

DigiKey Part Number
1608-0603J0500471JCTTR-ND - Tape & Reel (TR)
1608-0603J0500471JCT-ND - Cut Tape (CT)
1608-0603J0500471JCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603J0500471JCT
Description
CAP CER 470PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
470 pF ±5% 50V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0500471JCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0603JRNPO9BN471YAGEO233 649311-1520-1-ND2,31000 KčDirect
C0603C471F5GACTUKEMET6 099399-C0603C471F5GACTUCT-ND25,41000 KčUpgrade
C0603C471G5GACTUKEMET1 059399-C0603C471G5GACTUCT-ND15,33000 KčUpgrade
C0603C471J1GACTUKEMET61 798399-C0603C471J1GACTUCT-ND6,93000 KčUpgrade
C0603C471J5GACTUKEMET401 466399-C0603C471J5GACTUCT-ND2,10000 KčUpgrade
In-Stock: 7 852
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
108,58800 Kč85,88 Kč
506,51360 Kč325,68 Kč
1005,87520 Kč587,52 Kč
5004,80098 Kč2 400,49 Kč
1 0004,46879 Kč4 468,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,97057 Kč15 882,28 Kč
8 0003,78539 Kč30 283,12 Kč
12 0003,69266 Kč44 311,92 Kč
20 0003,58985 Kč71 797,00 Kč
28 0003,52973 Kč98 832,44 Kč
40 0003,47189 Kč138 875,60 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč