0603J0500100FCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 8,53490 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 5 304
Unit Price: 25,20000 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 8,53490 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 14,03706 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 22,31038 Kč
Datasheet

Direct


YAGEO
In Stock: 36 620
Unit Price: 3,15000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 98
Unit Price: 3,36000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 22,31038 Kč
Datasheet

Upgrade


KEMET
In Stock: 13 938
Unit Price: 12,81000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 47 036
Unit Price: 3,57000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 18 567
Unit Price: 5,04000 Kč
Datasheet
10 pF ±1% 50V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0500100FCT

DigiKey Part Number
0603J0500100FCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0500100FCT
Description
CAP CER 10PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 pF ±1% 50V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0500100FCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0008,53490 Kč34 139,60 Kč
Manufacturers Standard Package
Unit Price without VAT:8,53490 Kč
Unit Price with VAT:10,32723 Kč