Upgrade
Upgrade
Parametric Equivalent
Upgrade

0603J2000100FCT | |
|---|---|
DigiKey Part Number | 0603J2000100FCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603J2000100FCT |
Description | CAP CER 10PF 200V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 200V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J2000100FCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J2500100FCT | Knowles Syfer | 0 | 0603J2500100FCT-ND | 8,47698 Kč | Upgrade |
| 0603J5000100FCT | Knowles Syfer | 0 | 0603J5000100FCT-ND | 8,47698 Kč | Upgrade |
| 0603J2000100FAT | Knowles Syfer | 0 | 0603J2000100FAT-ND | 12,99757 Kč | Parametric Equivalent |
| CQ0603FRNPOYBN100 | YAGEO | 14 124 | 13-CQ0603FRNPOYBN100CT-ND | 8,97000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,47698 Kč | 33 907,92 Kč |
| Unit Price without VAT: | 8,47698 Kč |
|---|---|
| Unit Price with VAT: | 10,25715 Kč |



