
B291MB0S | |
|---|---|
DigiKey Part Number | 1761-B291MB0S-ND |
Manufacturer | |
Manufacturer Product Number | B291MB0S |
Description | RF FILTER BAND PASS 29.1GHZ SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 29.1GHz Frequency Band Pass RF Filter (Radio Frequency) Bandwidth 3.25dB 3-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | B291MB0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 29.1GHz | |
Bandwidth | - | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 3.25dB | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.450" L x 0.140" W (11.43mm x 3.56mm) | |
Height (Max) | 0.088" (2.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 918,72000 Kč | 2 918,72 Kč |
| 10 | 2 381,78200 Kč | 23 817,82 Kč |
| 25 | 2 196,34880 Kč | 54 908,72 Kč |
| 50 | 2 134,44680 Kč | 106 722,34 Kč |
| Unit Price without VAT: | 2 918,72000 Kč |
|---|---|
| Unit Price with VAT: | 3 531,65120 Kč |







