


LTC1550CS8-4.1#PBF | |
|---|---|
DigiKey Part Number | LTC1550CS8-4.1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1550CS8-4.1#PBF |
Description | IC REG CHARG PUMP -4.1V 10MA 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Fixed -4.1V 1 Output 10mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1550CS8-4.1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 900kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,63000 Kč | 160,63 Kč |
| 10 | 124,16100 Kč | 1 241,61 Kč |
| 25 | 115,05240 Kč | 2 876,31 Kč |
| 100 | 105,04250 Kč | 10 504,25 Kč |
| 300 | 99,45773 Kč | 29 837,32 Kč |
| 500 | 97,39334 Kč | 48 696,67 Kč |
| 1 000 | 95,02603 Kč | 95 026,03 Kč |
| Unit Price without VAT: | 160,63000 Kč |
|---|---|
| Unit Price with VAT: | 194,36230 Kč |





