
B305LA0S | |
|---|---|
DigiKey Part Number | 1761-B305LA0S-ND |
Manufacturer | |
Manufacturer Product Number | B305LA0S |
Description | AFL08887 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30.5GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1GHz Bandwidth 4dB 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 30.5GHz Center | |
Bandwidth | 1GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 4dB | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Size / Dimension | 0.550" L x 0.140" W (13.97mm x 3.56mm) | |
Height (Max) | 0.078" (1.98mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2 529,56600 Kč | 25 295,66 Kč |
| Unit Price without VAT: | 2 529,56600 Kč |
|---|---|
| Unit Price with VAT: | 3 060,77486 Kč |


