
PDW05758-T | |
|---|---|
DigiKey Part Number | 1761-PDW05758-TTR-ND - Tape & Reel (TR) 1761-PDW05758-TCT-ND - Cut Tape (CT) 1761-PDW05758-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDW05758-T |
Description | 6-18GHZ 2-WAY SMD WILKINSON POWE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 6 GHz ~ 18 GHz Isolation (Typ) 20dB, 20dB Return Loss, 3° Imbalance (Max) SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 0.7dB | |
Frequency | 6 GHz ~ 18 GHz | |
Specifications | Isolation (Typ) 20dB, 20dB Return Loss, 3° Imbalance (Max) | |
Size / Dimension | 0.185" L x 0.160" W x 0.020" H (4.70mm x 4.06mm x 0.51mm) | |
Package / Case | SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 375,58000 Kč | 1 375,58 Kč |
| 10 | 1 123,30900 Kč | 11 233,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 973,79480 Kč | 48 689,74 Kč |
| 100 | 917,73440 Kč | 91 773,44 Kč |
| Unit Price without VAT: | 1 375,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 664,45180 Kč |




