
DEB05758 | |
|---|---|
DigiKey Part Number | 1761-DEB05758-ND |
Manufacturer | |
Manufacturer Product Number | DEB05758 |
Description | EVAL BOARD FOR PDW05758 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PDW05758 - Power Divider 6GHz ~ 18GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Divider | |
Frequency | 6GHz ~ 18GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | PDW05758 | |
Note | - | |
RF Type | - | |
RF Frequency | 6GHz ~ 18GHz | |
Function | Power Divider | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 065,87000 Kč | 12 065,87 Kč |
| 10 | 10 492,47000 Kč | 104 924,70 Kč |
| Unit Price without VAT: | 12 065,87000 Kč |
|---|---|
| Unit Price with VAT: | 14 599,70270 Kč |



