
B114MD2S | |
|---|---|
DigiKey Part Number | 1761-B114MD2S-ND |
Manufacturer | |
Manufacturer Product Number | B114MD2S |
Description | RF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11.4GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1.15GHz Bandwidth 2dB 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 11.4GHz Center | |
Bandwidth | 1.15GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.250" L x 0.160" W (6.35mm x 4.06mm) | |
Height (Max) | 0.098" (2.49mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 3 202,61240 Kč | 80 065,31 Kč |
| Unit Price without VAT: | 3 202,61240 Kč |
|---|---|
| Unit Price with VAT: | 3 875,16100 Kč |










