D18PA+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D18PA+

DigiKey Part Number
3157-D18PA+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
D18PA+
Description
DIR COUP, 1700 - 2000 MHZ, 50
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Directional Coupler PCS 1.7GHz ~ 2GHz 19.3dB SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Coupler Type
Standard
Frequency
1.7GHz ~ 2GHz
Coupling Factor
19.3dB
Applications
PCS
Insertion Loss
-
Power - Max
-
Isolation
-
Return Loss
26dB
Package / Case
SOT-23-6
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10030,82840 Kč3 082,84 Kč
20029,57860 Kč5 915,72 Kč
50029,42238 Kč14 711,19 Kč
Manufacturers Standard Package
Unit Price without VAT:30,82840 Kč
Unit Price with VAT:37,30236 Kč