
PDW06400 | |
|---|---|
DigiKey Part Number | 1761-1069-ND |
Manufacturer | |
Manufacturer Product Number | PDW06400 |
Description | RF POWER DVDR 11GHZ-13GHZ MODULE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 11 GHz ~ 13 GHz Isolation (Min) 18dB, 25dB Return Loss, 5° Imbalance (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Insertion Loss | 0.5dB | |
Frequency | 11 GHz ~ 13 GHz | |
Specifications | Isolation (Min) 18dB, 25dB Return Loss, 5° Imbalance (Max) | |
Size / Dimension | 0.130" L x 0.130" W x 0.015" H (3.30mm x 3.30mm x 0.38mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 569,68000 Kč | 569,68 Kč |
| 10 | 464,81200 Kč | 4 648,12 Kč |
| 25 | 428,70360 Kč | 10 717,59 Kč |
| 50 | 403,25820 Kč | 20 162,91 Kč |
| 100 | 379,30370 Kč | 37 930,37 Kč |
| 250 | 349,76704 Kč | 87 441,76 Kč |
| 500 | 341,21750 Kč | 170 608,75 Kč |
| Unit Price without VAT: | 569,68000 Kč |
|---|---|
| Unit Price with VAT: | 689,31280 Kč |

