New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B114MD2S-T

DigiKey Part Number
1761-B114MD2S-TTR-ND - Tape & Reel (TR)
1761-B114MD2S-TCT-ND - Cut Tape (CT)
1761-B114MD2S-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B114MD2S-T
Description
11.4GHZ SURFACE MOUNT BANDPASS F
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
11.4GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1.15GHz Bandwidth 2dB 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Dielectric Labs
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
11.4GHz Center
Bandwidth
1.15GHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
2dB
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Size / Dimension
0.250" L x 0.160" W (6.35mm x 4.06mm)
Height (Max)
0.098" (2.49mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13 167,41000 Kč3 167,41 Kč
102 584,60700 Kč25 846,07 Kč
252 473,56240 Kč61 839,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1252 473,56248 Kč309 195,31 Kč
Manufacturers Standard Package
Unit Price without VAT:3 167,41000 Kč
Unit Price with VAT:3 832,56610 Kč