
TSSJ 5-J | |
|---|---|
DigiKey Part Number | 3746-TSSJ5-JTR-ND - Tape & Reel (TR) 3746-TSSJ5-JCT-ND - Cut Tape (CT) 3746-TSSJ5-JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSSJ 5-J |
Description | SWITCH NAVIGATION 50MA 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Navigation Switch, 2 - Axis Digital (Mechanical Switch) Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Navigation Switch, 2 - Axis | |
Actuator Type | Plunger for Cap | |
Switch Function | 4-Way Directional, Center Select | |
Functions, Extra | - | |
Output | Digital (Mechanical Switch) | |
Voltage - Supply | - | |
Current Rating (Amps) | 50mA (DC) | |
Voltage Rating - DC | 12 V | |
Contact Material | Brass | |
Contact Finish | Silver | |
Resistance | 100 mOhms | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Panel Cutout Dimensions | - | |
Ingress Protection | - | |
Features | - | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | - | |
Operating Force | 160gf, 360gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 5 | 41,45000 Kč | 207,25 Kč |
| 10 | 39,09800 Kč | 390,98 Kč |
| 25 | 36,16680 Kč | 904,17 Kč |
| 50 | 34,09660 Kč | 1 704,83 Kč |
| 100 | 32,14370 Kč | 3 214,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 26,77344 Kč | 22 757,42 Kč |
| 1 700 | 25,22737 Kč | 42 886,53 Kč |
| 2 550 | 24,36270 Kč | 62 124,89 Kč |
| 4 250 | 23,31331 Kč | 99 081,57 Kč |
| 5 950 | 23,28258 Kč | 138 531,35 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |







