
TSSJ 4 | |
|---|---|
DigiKey Part Number | 3746-TSSJ4TR-ND - Tape & Reel (TR) 3746-TSSJ4CT-ND - Cut Tape (CT) 3746-TSSJ4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSSJ 4 |
Description | SWITCH NAVIGATION 50MA 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Navigation Switch, 2 - Axis Digital (Mechanical Switch) Output |
Datasheet | Datasheet |
Category | Voltage Rating - DC 12 V |
Manufacturer Knitter-Switch | Contact Material Brass |
Series | Contact Finish Silver |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistance 100 mOhms |
Part Status Active | Mounting Type Surface Mount |
Type Navigation Switch, 2 - Axis | Termination Style SMD (SMT) Tab |
Actuator Type Plunger for Cap | Operating Temperature -40°C ~ 85°C |
Switch Function 4-Way Directional | Mechanical Life 100,000 Cycles |
Output Digital (Mechanical Switch) | Operating Force 160gf |
Current Rating (Amps) 50mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,42000 Kč | 44,42 Kč |
| 5 | 38,70800 Kč | 193,54 Kč |
| 10 | 36,51800 Kč | 365,18 Kč |
| 25 | 33,77760 Kč | 844,44 Kč |
| 50 | 31,84640 Kč | 1 592,32 Kč |
| 100 | 30,02150 Kč | 3 002,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 25,00721 Kč | 21 256,13 Kč |
| 1 700 | 23,56328 Kč | 40 057,58 Kč |
| 2 550 | 22,75580 Kč | 58 027,29 Kč |
| 4 250 | 21,77589 Kč | 92 547,53 Kč |
| 5 950 | 21,67927 Kč | 128 991,66 Kč |
| Unit Price without VAT: | 44,42000 Kč |
|---|---|
| Unit Price with VAT: | 53,74820 Kč |






