
MTA 206 PA | |
|---|---|
DigiKey Part Number | 3746-MTA206PA-ND |
Manufacturer | |
Manufacturer Product Number | MTA 206 PA |
Description | SWITCH TOGGLE 2-POLE ON ON ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 6.20mm Dia | |
Bushing Thread | M6 x 0.75 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -45°C ~ 140°C | |
Actuator Material | Copper Alloy, Chrome Plated | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,23000 Kč | 257,23 Kč |
| 10 | 213,21400 Kč | 2 132,14 Kč |
| 25 | 197,54080 Kč | 4 938,52 Kč |
| 50 | 186,68480 Kč | 9 334,24 Kč |
| 100 | 176,76330 Kč | 17 676,33 Kč |
| 300 | 162,98997 Kč | 48 896,99 Kč |
| 500 | 157,38840 Kč | 78 694,20 Kč |
| 1 000 | 150,56238 Kč | 150 562,38 Kč |
| Unit Price without VAT: | 257,23000 Kč |
|---|---|
| Unit Price with VAT: | 311,24830 Kč |








