Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE 206 PA

DigiKey Part Number
3746-MTE206PA-ND
Manufacturer
Manufacturer Product Number
MTE 206 PA
Description
SWITCH TOGGLE 2-POLE ON ON ON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
6A (AC), 4A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Standard Round
Actuator Length
10.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.20mm Dia
Bushing Thread
M6 x 0.75
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-45°C ~ 140°C
Actuator Material
Copper Alloy, Chrome Plated
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 457
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1307,20000 Kč307,20 Kč
10254,24400 Kč2 542,44 Kč
25235,61440 Kč5 890,36 Kč
50222,75940 Kč11 137,97 Kč
100211,04040 Kč21 104,04 Kč
300194,82923 Kč58 448,77 Kč
500188,25336 Kč94 126,68 Kč
1 000180,25649 Kč180 256,49 Kč
Manufacturers Standard Package
Unit Price without VAT:307,20000 Kč
Unit Price with VAT:371,71200 Kč