Slide Switch SP4T Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFP 140-R

DigiKey Part Number
3746-MFP140-R-ND
Manufacturer
Manufacturer Product Number
MFP 140-R
Description
SWITCH SLIDE 18.2 MMX13.2 MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Slide Switch SP4T Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knitter-Switch
Series
Packaging
Bag
Part Status
Active
Circuit
SP4T
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On-On-On
Current Rating (Amps)
350mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Standard
Actuator Length
5.00mm
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Features
-
Operating Temperature
-10°C ~ 85°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
3.20mm
Mechanical Life
10,000 Cycles
Electrical Life
-
Operating Force
250gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 484
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
132,21000 Kč32,21 Kč
1027,34400 Kč273,44 Kč
2525,39480 Kč634,87 Kč
10022,62450 Kč2 262,45 Kč
25020,97084 Kč5 242,71 Kč
70019,31729 Kč13 522,10 Kč
1 40018,33289 Kč25 666,05 Kč
2 80017,45128 Kč48 863,58 Kč
5 60016,66949 Kč93 349,14 Kč
Manufacturers Standard Package
Unit Price without VAT:32,21000 Kč
Unit Price with VAT:38,97410 Kč