SK-14D07-VG 6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SK-14D07-VG 6
SK-14D07-VG 6
SK-14D07-VG 6

HASK0081

DigiKey Part Number
CKN10379-ND
Manufacturer
Manufacturer Product Number
HASK0081
Description
SWITCH SLIDE SP4T 300MA 30V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Slide Switch SP4T Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Circuit
SP4T
Contact Timing
Not Specified
Switch Function
On-On-On-On
Current Rating (Amps)
300mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Standard
Actuator Length
6.00mm
Contact Material
-
Contact Finish
Silver
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Features
-
Operating Temperature
-
Actuator Material
Polyoxymethylene (Acetal) (POM)
Switch Travel
2.00mm
Mechanical Life
-
Electrical Life
10,000 Cycles
Operating Force
200/250gf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,16000 Kč23,16 Kč
1019,72400 Kč197,24 Kč
2518,33880 Kč458,47 Kč
10016,34320 Kč1 634,32 Kč
25015,14252 Kč3 785,63 Kč
50014,30980 Kč7 154,90 Kč
1 00013,54841 Kč13 548,41 Kč
3 00012,49079 Kč37 472,37 Kč
5 00012,06043 Kč60 302,15 Kč
Manufacturers Standard Package
Unit Price without VAT:23,16000 Kč
Unit Price with VAT:28,02360 Kč