



HASK0077 | |
|---|---|
DigiKey Part Number | CKN10368-ND |
Manufacturer | |
Manufacturer Product Number | HASK0077 |
Description | SWITCH SLIDE SP4T 300MA 30V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SP4T Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HASK0077 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SP4T | |
Contact Timing | Not Specified | |
Switch Function | On-On-On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | 6.00mm | |
Contact Material | - | |
Contact Finish | Silver | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | - | |
Actuator Material | Polyoxymethylene (Acetal) (POM) | |
Switch Travel | 2.00mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | 200/250gf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,84000 Kč | 16,84 Kč |
| 10 | 14,33500 Kč | 143,35 Kč |
| 25 | 13,35400 Kč | 333,85 Kč |
| 100 | 11,91220 Kč | 1 191,22 Kč |
| 250 | 11,03440 Kč | 2 758,60 Kč |
| 500 | 10,42144 Kč | 5 210,72 Kč |
| 1 000 | 9,85772 Kč | 9 857,72 Kč |
| 3 000 | 9,06995 Kč | 27 209,85 Kč |
| 5 000 | 8,74775 Kč | 43 738,75 Kč |
| Unit Price without VAT: | 16,84000 Kč |
|---|---|
| Unit Price with VAT: | 20,37640 Kč |











