Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DHS 602

DigiKey Part Number
3746-DHS602TR-ND - Tape & Reel (TR)
3746-DHS602CT-ND - Cut Tape (CT)
3746-DHS602DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DHS 602
Description
DUAL-IN-LINE SWITCH, HALF-PITCH-
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knitter-Switch
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST
Number of Positions
2
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.067" (1.70mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.050" (1.27mm), Half
Washable
No
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polyamide (PA9T), Polyamide (PA), Nylon
Length
0.146" (3.71mm)
Mechanical Life
1,000 Cycles
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 983
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,66000 Kč51,66 Kč
1043,40300 Kč434,03 Kč
2540,25720 Kč1 006,43 Kč
10035,86040 Kč3 586,04 Kč
25033,27428 Kč8 318,57 Kč
50031,51170 Kč15 755,85 Kč
1 00029,91984 Kč29 919,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00028,49681 Kč56 993,62 Kč
4 00027,23677 Kč108 947,08 Kč
6 00026,57136 Kč159 428,16 Kč
Manufacturers Standard Package
Unit Price without VAT:51,66000 Kč
Unit Price with VAT:62,50860 Kč