
GT080N10K | |
|---|---|
DigiKey Part Number | 3141-GT080N10KTR-ND - Tape & Reel (TR) 3141-GT080N10KCT-ND - Cut Tape (CT) 3141-GT080N10KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT080N10K |
Description | N100V, 75A,RD<8M@10V,VTH1V~3V, T |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 65A (Tc) 100W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 43 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2530 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 100W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 10 | 31,20300 Kč | 312,03 Kč |
| 100 | 21,17230 Kč | 2 117,23 Kč |
| 500 | 16,87568 Kč | 8 437,84 Kč |
| 1 000 | 15,49442 Kč | 15 494,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,99962 Kč | 34 999,05 Kč |
| 5 000 | 13,07629 Kč | 65 381,45 Kč |
| 7 500 | 12,60605 Kč | 94 545,38 Kč |
| 12 500 | 12,33632 Kč | 154 204,00 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |

