
CZRB5375B-HF | |
|---|---|
DigiKey Part Number | 641-1820-2-ND - Tape & Reel (TR) 641-1820-1-ND - Cut Tape (CT) 641-1820-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZRB5375B-HF |
Description | DIODE ZENER 82V 5W DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 82 V 5 W ±5% Surface Mount DO-214AA (SMB) |
Category | Current - Reverse Leakage @ Vr 500 nA @ 62.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMB) |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 65 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,94000 Kč | 22,94 Kč |
| 10 | 14,39000 Kč | 143,90 Kč |
| 100 | 9,39750 Kč | 939,75 Kč |
| 500 | 7,24896 Kč | 3 624,48 Kč |
| 1 000 | 6,55676 Kč | 6 556,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,67735 Kč | 17 032,05 Kč |
| 6 000 | 5,23449 Kč | 31 406,94 Kč |
| 9 000 | 5,00889 Kč | 45 080,01 Kč |
| 15 000 | 4,75543 Kč | 71 331,45 Kč |
| 21 000 | 4,60537 Kč | 96 712,77 Kč |
| 30 000 | 4,45952 Kč | 133 785,60 Kč |
| Unit Price without VAT: | 22,94000 Kč |
|---|---|
| Unit Price with VAT: | 27,75740 Kč |




