Silver (Non-Insulated) Wire Ferrule Connector DIN 6 AWG (16.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97 99 398

DigiKey Part Number
2172-9799398-ND
Manufacturer
Manufacturer Product Number
97 99 398
Description
CONN FERRULE DIN 6 AWG 100/PK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Silver (Non-Insulated) Wire Ferrule Connector DIN 6 AWG (16.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Bag
Part Status
Active
Type
Single Wire
Insulation
Non-Insulated
Style
DIN
Size
6 AWG (16.00mm²)
Length - Overall
12.00mm
Length - Pin
-
Color
Silver (Non-Insulated)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1188,98000 Kč188,98 Kč
10160,55100 Kč1 605,51 Kč
25150,49680 Kč3 762,42 Kč
50143,31140 Kč7 165,57 Kč
100136,47230 Kč13 647,23 Kč
250127,93072 Kč31 982,68 Kč
500121,82872 Kč60 914,36 Kč
1 000116,02004 Kč116 020,04 Kč
Manufacturers Standard Package
Unit Price without VAT:188,98000 Kč
Unit Price with VAT:228,66580 Kč