
97 99 396 | |
|---|---|
DigiKey Part Number | 2172-9799396-ND |
Manufacturer | |
Manufacturer Product Number | 97 99 396 |
Description | CONN FERRULE DIN 10 AWG 200/PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Silver (Non-Insulated) Wire Ferrule Connector DIN 10 AWG (6.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 10 AWG (6.00mm²) | |
Length - Overall | 12.00mm | |
Length - Pin | - | |
Color | Silver (Non-Insulated) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,05000 Kč | 123,05 Kč |
| 10 | 104,50700 Kč | 1 045,07 Kč |
| 25 | 97,95160 Kč | 2 448,79 Kč |
| 50 | 93,27320 Kč | 4 663,66 Kč |
| 100 | 88,81940 Kč | 8 881,94 Kč |
| 250 | 83,25876 Kč | 20 814,69 Kč |
| 500 | 79,28634 Kč | 39 643,17 Kč |
| 1 000 | 75,50545 Kč | 75 505,45 Kč |
| 2 500 | 70,78367 Kč | 176 959,17 Kč |
| Unit Price without VAT: | 123,05000 Kč |
|---|---|
| Unit Price with VAT: | 148,89050 Kč |


