Combination Pliers Needle Nose Serrated 7.25" (184.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08 21 185

DigiKey Part Number
2172-0821185-ND
Manufacturer
Manufacturer Product Number
08 21 185
Description
NEEDLE-NOSE COMBINATION PLIERS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Combination Pliers Needle Nose Serrated 7.25" (184.2mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Box
Part Status
Active
Tool Type
Combination
Tip Type
Needle Nose
Tip Shape
Straight
Jaw Type
Serrated
Features
Includes Cutter
Length
7.25" (184.2mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1922,02000 Kč922,02 Kč
5854,53400 Kč4 272,67 Kč
10827,04800 Kč8 270,48 Kč
25792,08640 Kč19 802,16 Kč
Manufacturers Standard Package
Unit Price without VAT:922,02000 Kč
Unit Price with VAT:1 115,64420 Kč