
58654-2 | |
|---|---|
DigiKey Part Number | A120026-ND |
Manufacturer | |
Manufacturer Product Number | 58654-2 |
Description | PRO-CRIMPER DIE SET |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Rectangular Contacts, 22-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Rectangular Contacts, 22-30 AWG | |
Specifications | - | |
Compatible Tools | 1213890-1, 1213890-2, 1490076-2, 354940-1, 679304-1, 9-1478240-0 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 535,42000 Kč | 6 535,42 Kč |
| 5 | 6 057,84000 Kč | 30 289,20 Kč |
| 10 | 5 863,29300 Kč | 58 632,93 Kč |
| 25 | 5 615,93200 Kč | 140 398,30 Kč |
| Unit Price without VAT: | 6 535,42000 Kč |
|---|---|
| Unit Price with VAT: | 7 907,85820 Kč |












