4 Position Header Connector 0.100" (2.54mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BL 15 SMD 043 4 B SM

DigiKey Part Number
5496-BL15SMD0434BSM-ND
Manufacturer
Manufacturer Product Number
BL 15 SMD 043 4 B SM
Description
for 0.635 mm and up to 0.85 mm
Customer Reference
Detailed Description
4 Position Header Connector 0.100" (2.54mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BL 15 SMD 043 4 B SM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
29.5µin (0.75µm)
Packaging
Tube
Insulation Height
0.276" (7.00mm)
Part Status
Active
Operating Temperature
-40°C ~ 163°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Precision
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
3A
Number of Positions Loaded
All
Voltage Rating
150VDC
Pitch - Mating
Contact Material
Beryllium Copper
Number of Rows
1
Contact Finish Thickness - Post
157.5µin (4.00µm)
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 129 days from Fischer Elektronik
FREE SHIPPING on orders of 3 149,70 Kč or more for products shipped by Fischer Elektronik
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1028,34700 Kč283,47 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,34700 Kč
Unit Price with VAT:34,29987 Kč