Similar
Similar

2-1735481-3 | |
|---|---|
DigiKey Part Number | 17-2-1735481-3-ND |
Manufacturer | |
Manufacturer Product Number | 2-1735481-3 |
Description | 0.8FH,R17H.5,080,30/SN,TU,SC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2-1735481-3 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 17mm |
Number of Positions 80 | Height Above Board 0.620" (15.75mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1735481-3 | TE Connectivity AMP Connectors | 0 | A119243-ND | 128,49594 Kč | Similar |
| 5-1735480-3 | TE Connectivity AMP Connectors | 648 | A99243-ND | 163,92000 Kč | Similar |
| 7-1735480-3 | TE Connectivity AMP Connectors | 0 | A109496-ND | 183,82182 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 191,40801 Kč | 137 813,77 Kč |
| Unit Price without VAT: | 191,40801 Kč |
|---|---|
| Unit Price with VAT: | 231,60369 Kč |




