Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG
0191390018
0191390018

0191390018

DigiKey Part Number
WM13780-ND
Manufacturer
Manufacturer Product Number
0191390018
Description
CONN SPADE TERM 18-22AWG #6 RED
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
6 Stud
Width - Outer Edges
0.245" (6.22mm)
Length - Overall
0.785" (19.94mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
-
Color
Red
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
0.140" (3.56mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Ring Center to Termination
0.207" (5.26mm)
Length - Termination
-
Tongue Inside Opening
0.146" (3.71mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 499
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
106,74000 Kč67,40 Kč
256,30760 Kč157,69 Kč
506,00960 Kč300,48 Kč
1005,72200 Kč572,20 Kč
2505,36288 Kč1 340,72 Kč
5005,10630 Kč2 553,15 Kč
1 0004,86230 Kč4 862,30 Kč
3 0004,49938 Kč13 498,14 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč