
VDV026-831 | |
|---|---|
DigiKey Part Number | 1742-1191-ND |
Manufacturer | |
Manufacturer Product Number | VDV026-831 |
Description | VDV PROTECH DATA KIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Assorted Tool Kit Datacom, Networking, Telecom |
Category | Part Status Active |
Manufacturer Klein Tools, Inc. | Usage Datacom, Networking, Telecom |
Series | Base Product Number |
Packaging Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 305,43000 Kč | 4 305,43 Kč |
| 5 | 3 990,75400 Kč | 19 953,77 Kč |
| 10 | 3 862,51900 Kč | 38 625,19 Kč |
| 25 | 3 699,47800 Kč | 92 486,95 Kč |
| Unit Price without VAT: | 4 305,43000 Kč |
|---|---|
| Unit Price with VAT: | 5 209,57030 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| VDV826-603 | CONN MOD PLUG 8P8C UNSHLD 25/PK | 25 |
| VDV226-107 | COMPACT RATCHETING MODULAR CRIMP | 1 |
| VDV826-600 | CONN MOD PLUG 6P6C UNSHLD 25/PK | 25 |
| 2100-8 | CUTTER SHEARS TPRD CROSS 6.3" | 1 |
| VDV826-628 | CONN MOD PLUG 8P8C UNSHLD 10/PK | 20 |

