
VDV826-600 | |
|---|---|
DigiKey Part Number | VDV826-600-ND |
Manufacturer | |
Manufacturer Product Number | VDV826-600 |
Description | CONN MOD PLUG 6P6C UNSHLD 25/PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Position Unshielded IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid Wires | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Features | - | |
Shielding | Unshielded | |
Ratings | - | |
Ingress Protection | - | |
Termination | IDC | |
Length | - | |
Color | Clear | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | - | |
Voltage Rating | - | |
Housing Material | - | |
Shield Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 395,60000 Kč | 395,60 Kč |
| 10 | 336,11500 Kč | 3 361,15 Kč |
| 25 | 315,07080 Kč | 7 876,77 Kč |
| 50 | 300,02780 Kč | 15 001,39 Kč |
| 100 | 285,71350 Kč | 28 571,35 Kč |
| 250 | 267,84208 Kč | 66 960,52 Kč |
| 500 | 255,07320 Kč | 127 536,60 Kč |
| Unit Price without VAT: | 395,60000 Kč |
|---|---|
| Unit Price with VAT: | 478,67600 Kč |





