
VDV826-601 | |
|---|---|
DigiKey Part Number | VDV826-601-ND |
Manufacturer | |
Manufacturer Product Number | VDV826-601 |
Description | CONN MOD PLUG 6P4C UNSHLD 25/PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 6p4c (RJ11, RJ14) Position Unshielded IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid Wires | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Features | - | |
Shielding | Unshielded | |
Ratings | - | |
Ingress Protection | - | |
Termination | IDC | |
Length | - | |
Color | Clear | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | - | |
Voltage Rating | - | |
Housing Material | - | |
Shield Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,34000 Kč | 335,34 Kč |
| 10 | 284,96400 Kč | 2 849,64 Kč |
| 25 | 267,11960 Kč | 6 677,99 Kč |
| 50 | 254,36980 Kč | 12 718,49 Kč |
| 100 | 242,23080 Kč | 24 223,08 Kč |
| 250 | 227,07740 Kč | 56 769,35 Kč |
| 500 | 216,25084 Kč | 108 125,42 Kč |
| 1 000 | 209,77128 Kč | 209 771,28 Kč |
| Unit Price without VAT: | 335,34000 Kč |
|---|---|
| Unit Price with VAT: | 405,76140 Kč |


