
VDV826-603 | |
|---|---|
DigiKey Part Number | 1742-1656-ND |
Manufacturer | |
Manufacturer Product Number | VDV826-603 |
Description | CONN MOD PLUG 8P8C UNSHLD 25/PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6 IDC |
Category | Shielding Unshielded |
Manufacturer Klein Tools, Inc. | Ratings Cat6 |
Packaging Bulk | Termination IDC |
Part Status Active | Color Clear |
Connector Type Plug | Contact Finish Gold |
Cable Type Round Cable, Solid or Stranded Wires | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 654,09000 Kč | 654,09 Kč |
| 10 | 555,85900 Kč | 5 558,59 Kč |
| 25 | 521,05280 Kč | 13 026,32 Kč |
| 50 | 496,19120 Kč | 24 809,56 Kč |
| 100 | 472,52640 Kč | 47 252,64 Kč |
| 250 | 442,97800 Kč | 110 744,50 Kč |
| Unit Price without VAT: | 654,09000 Kč |
|---|---|
| Unit Price with VAT: | 791,44890 Kč |



