



VDV026-212 | |
|---|---|
DigiKey Part Number | 1742-1432-ND |
Manufacturer | |
Manufacturer Product Number | VDV026-212 |
Description | TWISTED PAIR INSTALLATION KIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Assorted Tool Kit Twisted Pair Installation |
Datasheet | Datasheet |
Category | Usage Twisted Pair Installation |
Manufacturer Klein Tools, Inc. | Contents Crimper, Modular Plugs, Pouch, Punchdown, Stripper |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 428,91000 Kč | 1 428,91 Kč |
| 5 | 1 324,30200 Kč | 6 621,51 Kč |
| 10 | 1 281,71800 Kč | 12 817,18 Kč |
| 25 | 1 227,54320 Kč | 30 688,58 Kč |
| Unit Price without VAT: | 1 428,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 728,98110 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| VDV110-261 | STRIPPER TWISTED PAIR RADIAL | 1 |
| VDV826-603 | CONN MOD PLUG 8P8C UNSHLD 25/PK | 1 |

